Top Purchased
AmphenolD38999/33W11RConnector Accessories
Connector Accessories Receptacle Protection Cap Straight Polyphenylene Sulfide Olive Drab Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Receptacle Protection Cap | |
| Connector Circular | |
| Straight | |
| Polyphenylene Sulfide | |
| Nickel | |
| Olive Drab | |
| -65 | |
| 200 |
Need some accessories for a nontraditional wire connection? This cap D38999/33W11R connector accessory from Amphenol is for your situation. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
