GlenairD38999/33H25RConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Stainless Steel Passivated
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Stainless Steel | |
| Passivated | |
| -65 | |
| 175 | |
| 49 | |
| 23 |
Use this threaded receptacle protective cover D38999/33H25R connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 23 mm long with a diameter of 49 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
