AmphenolD38999/26WJ37PC-LCConnector Circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/26WJ37PC-LC connector from Amphenol is right for you. Its shell size is 25-37. It has a plug type gender. It has a straight body orientation. This PL connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.