Deutsch GroupD38999/26WJ35SD L/CConnector Circular
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31 |
Look how much better your peripherals will perform when attaching this D38999/26WJ35SD L/C connector from Deutsch. It has a straight body orientation. Its shell size is 25-35. This socket type connector's 128 contacts that are made out of copper alloy. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product has a diameter of 48 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

