Deutsch GroupD38999/26WJ20PAConnector Circular
Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 30 | |
| 30 | |
| PIN | |
| Crimp | |
| 25-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 46/23/13/7.5 | |
| 450VDC|300VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 48 | |
| 31 |
This D38999/26WJ20PA connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 25-20. It has a plug type gender. It has a straight body orientation. This PL connector's 30 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 40/17/10/5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31 mm long with a diameter of 48 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

