AmphenolD38999/26WE8PNConnector Circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26WE8PN connector from Amphenol. Its shell size is 17-8. It has a straight body orientation. This PL connector has 8 contacts that are plated with gold. It has a plug type gender. This product is 31.34 mm long with a diameter of 35.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

250 parts: Ships tomorrow

    Total$112.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 250 parts
      • Price: $112.720

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.