Deutsch GroupD38999/26WD35SB L/CConnector Circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31 |
This D38999/26WD35SB L/C connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 15-35. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 32.48 mm. This circular connector has an operating temperature of -65 to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

