Deutsch GroupD38999/26WC8PNConnector Circular
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 29.4 | |
| 31 |
Use this D38999/26WC8PN connector from Deutsch for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector's 8 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 13-8. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 175 °C. This product has a diameter of 29.4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

