AmphenolD38999/26MJ4PD-LCConnector Circular

Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

Use only the best mil-dtl-38999 circular D38999/26MJ4PD-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 25-4. It has a straight body orientation. This PL connector has 56 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.