AmphenolD38999/26MG75PBConnector Circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

The mil-dtl-38999 circular D38999/26MG75PB connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-75. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 41.7 mm.

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1,353.16
    1. 1+$1,353.16
    2. 10+$974.23
    3. 25+$757.75
    4. 50+$542.72
    5. 100+$327.11

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.