AmphenolD38999/26KC98SNConnector Circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

The mil-dtl-38999 circular D38999/26KC98SN connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 13-98. This socket type connector has 10 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 29.4 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $91.90
    1. 1+$91.90
    2. 50+$69.80

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.