AmphenolD38999/26JJ35JNConnector Circular

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

This mil-dtl-38999 circular D38999/26JJ35JN connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.

Import TariffMay apply to this part

16 parts: Ships in 5 days

    Total$998.95Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 16 parts
      • Price: $998.95

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.