AmphenolD38999/26JH53PNConnector Circular

Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/26JH53PN connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 23-53. This PL connector has 53 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

9 parts: Ships in 5 days

    Total$115.54Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9 parts
      • Price: $115.54

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.