AmphenolD38999/26JD35SNConnector Circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26JD35SN connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 15-35. This socket type connector has 37 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

217 parts: Ships in 5 days

    Total$108.45Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 217 parts
      • Price: $108.45

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.