AmphenolD38999/26JB98SN-LCConnector Circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This mil-dtl-38999 circular D38999/26JB98SN-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 11-98. It has a plug type gender. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

100 parts: Ships tomorrow

    Total$1,900.75Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $76.03

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.