AmphenolD38999/26JB35HAConnector Circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26JB35HA connector from Amphenol. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 25 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.