AmphenolD38999/26FJ4BNConnector Circular

Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/26FJ4BN connector from Amphenol to connect peripherals to your device. Its shell size is 25-4. It has a straight body orientation. This socket type connector has 56 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.

Import TariffMay apply to this part

299 parts: Ships in 5 days

    Total$334.21Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 299 parts
      • Price: $334.21

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.