AmphenolD38999/26FJ46SNConnector Circular

Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical D38999/26FJ46SN connector from Amphenol. It has a straight body orientation. This socket type connector has 46 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-46. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $396.13
    1. 1+$396.13
    2. 10+$289.94
    3. 25+$245.45
    4. 50+$195.59

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.