AmphenolD38999/26FD97SA-LCConnector Circular

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Use only the best mil-dtl-38999 circular D38999/26FD97SA-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 12 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-97. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm.

Import TariffMay apply to this part

125 parts: Ships in 6 days

    Total$72.01Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 125 parts
      • Price: $72.01

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.