Deutsch GroupD38999/24WJ61PB-LCConnector Circular
Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 25-61 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 58.7 | |
| 32.5 | |
| 55.6 | |
| 55.6 |
This D38999/24WJ61PB-LC connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-61. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 58.97 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

