Deutsch GroupD38999/24WF32SDConnector Circular
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 49.2 | |
| 32.5 | |
| 46 | |
| 46 |
This D38999/24WF32SD connector from Deutsch is extremely useful for connecting circular peripherals to your device. Its shell size is 19-32. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 46 mm tall and 46 mm deep with a diameter of 49.2 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

