Deutsch GroupD38999/24WD35PN-LCConnector Circular
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 41.3 | |
| 32.5 | |
| 38.1 | |
| 38.1 |
This input/output D38999/24WD35PN-LC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 15-35. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 41.57 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

