Aero-Electric ConnectorD38999/24WC4PNConnector Circular
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 13-4 | |
| 16-20 | |
| No | |
| Beryllium Copper | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.66 | |
| 34.9 |
Make a solid connection with this mil-dtl-38999 circular D38999/24WC4PN connector from Aero Conesys. This RCP connector's 4 contacts that are made out of beryllium copper. Its shell size is 13-4. It has a straight body orientation. It has a receptacle type gender. This product is 34.66 mm long and 34.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

