Deutsch GroupD38999/24WC35JN-LCConnector Circular
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 1500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
Use this D38999/24WC35JN-LC connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 22 contacts that are made out of copper alloy and plated with gold. Its shell size is 13-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.9 mm tall and 34.9 mm deep with a diameter of 38.1 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

