Deutsch GroupD38999/24WB5SAConnector Circular
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.9 | |
| 32.5 | |
| 31.8 | |
| 31.8 |
This D38999/24WB5SA connector from Deutsch will connect any inputs and outputs to your application. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 11-5. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 35.17 mm. This circular connector has an operating temperature of -65 to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

