AmphenolD38999/24WA98PN(LC)Connector Circular
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
3 | |
3 | |
PIN | |
Crimp | |
9-98 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
12.519 | |
850VDC|600VAC | |
-65 | |
175 | |
Threaded | |
500 | |
30.45 | |
31.72 | |
26.97 | |
26.97 |
This mil-dtl-38999 circular D38999/24WA98PN-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 9-98. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.