AmphenolD38999/24MJ4PAConnector Circular
Conn Circular PIN 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 55.474 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Make a solid connection with this mil-dtl-38999 circular D38999/24MJ4PA connector from Amphenol. Its shell size is 25-4. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 56 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

