AmphenolD38999/24MJ37PAConnector Circular

Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

By using this subminiature cylindrical D38999/24MJ37PA connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size arrangement has electroless nickel plating. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $221.92
    1. 1+$221.92
    2. 50+$188.05

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.