AmphenolD38999/24ME6PNConnector Circular

Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/24ME6PN connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-6. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $213.98
    1. 1+$213.98
    2. 50+$182.83
    3. 100+$164.99

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.