AmphenolD38999/24MB35SNConnector Circular

Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/24MB35SN connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 11-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

Import TariffMay apply to this part

3 parts: Ships in 2 days

    Total$116.43Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $116.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.