AmphenolD38999/24MB35HNConnector Circular
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 13.264 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 35.2 | |
| 31.72 | |
| 31.75 | |
| 31.75 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/24MB35HN connector from Amphenol. Its shell size is 11-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 13 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

