AmphenolD38999/24JJ20SN-LCConnector Circular
Conn Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Crimp | |
| 25-20 | |
| (8-10)/(12-14)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 91.897 | |
| 450VDC|300VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

