AmphenolD38999/24JE6PA-LCConnector Circular

Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/24JE6PA-LC connector from Amphenol. Its shell size is 17-6. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.