AmphenolD38999/24FJ7SA-LCConnector Circular
Conn Circular SKT 99 POS Crimp ST Jam Nut 99 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 99 | |
| 99 | |
| SKT | |
| Crimp | |
| 25-7 | |
| (8-10)/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Use this mil-dtl-38999 circular D38999/24FJ7SA-LC connector from Amphenol to connect peripherals to your device. This socket type connector has 99 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-7. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

