AmphenolD38999/24FJ43PBConnector Circular
Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 43 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/24FJ43PB connector from Amphenol. Its shell size is 25-43. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 43 contacts that are plated with gold. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

