Deutsch GroupD38999/24FJ20SNConnector Circular
Conn Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Crimp | |
| 25-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 46/23/13/7.5 | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 58.7 | |
| 55.6 | |
| 55.6 |
This D38999/24FJ20SN connector from Deutsch will connect any inputs and outputs to your application.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

