Deutsch GroupD38999/24FF32SN-LCConnector Circular
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 49.2 | |
| 32.5 | |
| 46 | |
| 46 |
Use only the best D38999/24FF32SN-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 19-32. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 49.47 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

