AmphenolD38999/24FF28SNConnector Circular
Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 49.5 | |
| 31.9 | |
| 46.02 | |
| 46.02 |
This mil-dtl-38999 circular D38999/24FF28SN connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 19-28. It has a receptacle type gender. This socket type connector has 28 contacts that are plated with gold. It uses the crimp termination method. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

