Deutsch GroupD38999/24FC35PAConnector Circular
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
This D38999/24FC35PA connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 13-35. It has a receptacle type gender. This RCP connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This product is 34.64 mm long with a diameter of 38.37 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

