GlenairD38999/22FWConnector Accessories
Connector Accessories Dummy Stowage Receptacle Threaded Coupling Straight
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle Threaded Coupling | |
| Connector Circular | |
| Straight | |
| 23.4 | |
| 36.5 | |
| 36.5 |
This dummy stowage receptacle threaded coupling D38999/22FW connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 23.4 mm long, 36.5 mm tall and 36.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
