SOURIAUD38999/20ZD35PNConnector Circular
Conn Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Zinc Nickel | |
| Black | |
| 5 | |
| 20.18 | |
| 1300V | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| Screw Lock | |
| 500 | |
| 31.62 | |
| 31 | |
| 31 |
Make a solid connection with this mil-dtl-38999 circular D38999/20ZD35PN connector from Souriau. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-35. This RCP connector has 37 RCP contacts. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

