AmphenolD38999/20WJ4SB-LCConnector Circular

Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20WJ4SB-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 25-4. This socket type connector has 56 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.

Import TariffMay apply to this part

13 parts: Ships in 5 days

    Total$51.90Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $51.9041

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.