AmphenolD38999/20WJ35BBConnector Circular

Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

This mil-dtl-38999 circular D38999/20WJ35BB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-35. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

13 parts: Ships in 5 days

    Total$64.29Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $64.29

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.