Deutsch GroupD38999/20WH55SA-LCConnector Circular

Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

This D38999/20WH55SA-LC connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-55. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.