Deutsch GroupD38999/20WF35SA-LCConnector Circular
Conn Circular SKT 66 POS Crimp ST Flange Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 36.5 | |
| 36.5 |
Connect your circular inputs with this D38999/20WF35SA-LC connector from Deutsch. Its shell size is 19-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 66 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 36.49 mm tall and 36.49 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

