Deutsch GroupD38999/20WE35PC-LCConnector Circular
Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Need a solid cylindrical cable housing connection? Then this D38999/20WE35PC-LC connector from Deutsch is right for you. It has a receptacle type gender. Its shell size is 17-35. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

