Deutsch GroupD38999/20WD35SC-LCConnector Circular
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 31 | |
| 31 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/20WD35SC-LC connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-35. This socket type connector's 37 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 31 mm tall and 31 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

