Deutsch GroupD38999/20WD19PAConnector Circular
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 31 | |
| 31 |
Need a solid cylindrical cable housing connection? Then this D38999/20WD19PA connector from Deutsch is right for you. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy. Its shell size is 15-19. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 31 mm tall and 31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

