AmphenolD38999/20WC98PCConnector Circular

Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20WC98PC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-98. This RCP connector has 10 contacts that are plated with gold. It uses the crimp termination method. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.