AmphenolD38999/20WC4SBConnector Circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/20WC4SB connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-4. This socket type connector has 4 contacts that are plated with gold. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

11 parts: Ships in 5 days

    Total$47.93Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 11 parts
      • Price: $47.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.